Female power contact for wire-to-wire connector systems, rated for 19A and 600V. Features brass construction with tin plating, suitable for discrete wire applications with a 30-26 AWG range. This straight, crimp termination contact operates within a -55°C to 125°C temperature range and is UL and VDE tested, RoHS compliant.
TE Connectivity 770673-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 19A |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 19A |
| Depth | 6.09mm |
| ELV | Compliant |
| Gender | Female |
| Height | 6.09mm |
| Insulation Diameter | 0.057inch |
| Lead Free | Lead Free |
| Length | 19.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770673-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.