TE Connectivity 770678-1 technical specifications.
| Color | Natural |
| Current Rating | 17A |
| ELV | Compliant |
| Gender | Male |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 17.5mm |
| Material | Nylon |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Ampseal |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770678-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.