
Automotive-grade wire housing for 23-position, straight, cable-mount applications. Features a black thermoplastic housing with a UL94 V-0 flammability rating, designed for wire-to-device connectivity. Utilizes female socket contacts made from copper alloy with gold plating, supporting a 17A current rating and a 250V AC voltage rating. Operating temperature range spans from -40°C to 125°C, with a 0.157-inch pitch and row spacing. This polarized, sealable connector is RoHS compliant and accommodates wire gauges from 16AWG to 20AWG.
TE Connectivity 770680-1 technical specifications.
| Color | Black |
| Connector System | Wire-to-Device |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 17A |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 1.362inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 1.866inch |
| Material | Thermoplastic |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Through Hole |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 220 |
| Packaging | Bulk |
| Pitch | 0.157inch |
| Polarized | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.157inch |
| Sealable | Yes (With) |
| Series | Ampseal |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 33.6mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770680-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
