
23-position, 3-row, natural colored, straight orientation, wire-to-device connector with female socket contacts. Features a 17A current rating, 250V operating voltage, and a thermoplastic housing with UL94 V-0 flammability rating. This free-hanging, polarized connector supports crimp termination for wire gauges 16-20AWG and operates within a -40°C to 125°C temperature range. The connector is sealable and RoHS compliant.
TE Connectivity 770680-2 technical specifications.
| Color | Natural |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| Current Rating | 17A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 1.362inch |
| Housing Color | Natural |
| Hybrid Connector | No |
| Length | 1.866inch |
| Material | Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Number of Rows | 3 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 220 |
| Packaging | Bulk |
| Pitch | 0.157inch |
| Polarized | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.157inch |
| Sealable | Yes (With) |
| Series | Ampseal |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 33.6mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770680-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
