
23-position, 3-row, straight male receptacle connector for wire-to-device applications. Features PBT body material, grey housing color, and female socket contact type. Rated for 125°C max operating temperature and UL94 V-0 flammability. Crimp termination supports wire gauges from 16AWG to 20AWG. RoHS compliant and sealable with accessories.
TE Connectivity 770680-4 technical specifications.
| Body Material | PBT, Polybutylene |
| Color | Grey |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 1.362inch |
| Housing Color | Grey |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 1.866inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 220 |
| Packaging | Bulk |
| Pitch | 0.157inch |
| Polarized | Yes |
| Primary Type | RECEPTACLE |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.157inch |
| Sealable | Yes (With) |
| Series | Ampseal |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 33.6mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770680-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.