TE Connectivity 770771-1 technical specifications.
| Color | Natural |
| Contact Type | Male or Female |
| Lead Free | Lead Free |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.03mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Commercial .093 Pin and Socket |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770771-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.