4-position, straight, wire-to-wire connector housing for cable mounting. Features a 6.3mm pitch and accepts male or female contacts, supporting a 13A current rating and 250V AC voltage. Constructed with a natural housing color, this UL94 V-2 flammability rated component operates within a -67°C to 221°C temperature range. It is lead-free, RoHS compliant, and CSA approved.
TE Connectivity 770784-1 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Type | Male or Female |
| Current Rating | 13A |
| Depth | 27mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 26.24mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 6.3mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Commercial .093 Pin and Socket |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770784-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.