Signal and power contact for wire-to-wire connector systems. Features a straight, female, crimp termination designed for discrete wire with a 14-20AWG range and 4.06mm insulation diameter. Offers a 13A current rating and 250V voltage rating, with brass construction and tin plating. Operates within a -67°C to 221°C temperature range and is RoHS and ELV compliant. Packaged on tape and reel for 3750 units.
TE Connectivity 770815-1 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 13A |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 13A |
| ELV | Compliant |
| Insulation Diameter | 4.06mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770815-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.