TE Connectivity 770835-1 (Mouser Reel) technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 9.5A |
| Mount | Socket |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | Mini-Universal MATE-N-LOK |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770835-1 (Mouser Reel) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.