
TE Connectivity 770835-3 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold, Tin, Lead |
| Contact Type | Power |
| Current Rating | 9.5A |
| Depth | 2.67mm |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | -1.27mm |
| Lead Free | Contains Lead |
| Length | 17.04mm |
| Max Current Rating | 9.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Strip |
| RoHS Compliant | No |
| Series | Mini-Universal MATE-N-LOK |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 770835-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
