
4-position, right-angle wire-to-board power connector with a 5.08mm pitch. Features male pin contacts with bronze material and tin plating, rated for 12A contact current and 13A overall current. Housing is black, UL94 V-2 flammability rated, and the connector system supports through-hole mounting with mating and PCB mount retention. Operating temperature range is -67°C to 221°C with a 250V voltage rating.
TE Connectivity 770846-1 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 12A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Flammability Rating | UL94 V-2 |
| Height | 12.29mm |
| Housing Color | Black |
| Length | 23.27mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Power Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Box |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Commercial MATE-N-LOK |
| Strain Relief | No (Without) |
| Termination | Solder |
| VDE Tested | No |
| Voltage Rating | 250V |
| Width | 8.76mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770846-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
