TE Connectivity 7708541 technical specifications.
| Contact Material | Brass, Copper Alloy, Nickel, COPPER ZINC ALLOY |
| Contact Plating | Tin |
| Current Rating | 8A |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 2.7mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Sealable | No (Without) |
| Series | Ampseal |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7708541 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.