TE Connectivity 770857-1 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | Bifurcated Leaf |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 770857-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.