Power connector with 10 positions and 2 rows, featuring a 4.14mm pitch. Male pin contacts made of brass with gold plating, rated for 9.5A current and 600V voltage. Straight, through-hole mounting with a white housing and UL94 V-0 flammability rating. Operating temperature range of -20°C to 105°C.
TE Connectivity 770858-2 technical specifications.
| Color | White |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 3.68mm |
| Contact Type | Male Pin |
| Current Rating | 9.5A |
| Depth | 9.83mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | White |
| Length | 22.28mm |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| Pitch | 4.14mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.163inch |
| Series | Universal MATE-N-LOK |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 770858-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.