2-position, wire-to-board power connector with straight, through-hole mounting. Features male pin contacts with brass material and tin-lead plating, rated for 9.5A and 600V AC. This connector system offers mating alignment and retention, with a white housing and a 4.14mm pitch. UL94 V-0 flammability rating and VDE tested for reliability.
TE Connectivity 770872-1 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | White |
| Connector System | Wire-to-Board |
| Contact Current Rating | 9.5A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| Current Rating | 9.5A |
| Depth | 6.35mm |
| Flammability Rating | UL94 V-0 |
| Height | 13.49mm |
| Housing Color | White |
| Length | 9.83mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Number of Power Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.162inch |
| Plating Thickness | 150um |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | Mini-Universal MATE-N-LOK |
| Strain Relief | No (Without) |
| Termination | Solder |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 9.83mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 770872-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.