6-position wire-to-wire connector housing for crimp termination, featuring a straight, cable mount orientation. This natural colored housing supports male or female contacts, offering a 13A current rating and a 250V voltage rating. Operating within a temperature range of -67°C to 221°C, it is UL94 V-2 flammability rated and RoHS compliant.
TE Connectivity 770892-1 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Type | Male or Female |
| Current Rating | 13A |
| Depth | 27.81mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 34.75mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.198inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Commercial .093" Pin and Socket |
| Termination | Crimp |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 8.64mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770892-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.