
Power contact pin for cable mount applications, featuring a straight orientation and crimp termination. Designed for discrete wire types, this male contact supports wire gauges from 26 to 22 AWG. It offers a 9.5A current rating and a 600V voltage rating, with a brass contact material and tin, lead, and gold plating. Operating temperature range is -67°C to 221°C.
TE Connectivity 770901-3 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 9.5A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin, Lead, Gold |
| Contact Type | Power |
| Current Rating | 9.5A |
| Depth | 2.95mm |
| ELV | Non-Compliant |
| Gender | Male |
| Height | 2.92mm |
| Insulation Diameter | 1.75mm |
| Lead Free | Contains Lead |
| Length | 17.04mm |
| Material | Brass |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 7000 |
| Packaging | Tape and Reel |
| Plating | Gold |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Mini-Universal MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 770901-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.