
Female, straight, wire-to-wire connector for discrete wire applications, accommodating 26-22 AWG wire gauges. Features brass contacts with tin plating, rated for 11.2A contact current and 9.5A overall current at 600V AC. Operates within a temperature range of -67°C to 221°C, with UL and VDE approvals, and UL94 V-0 flammability rating. This power contact is designed for crimp termination and is supplied in tape and reel packaging.
TE Connectivity 770902-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 11.2A |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 9.5A |
| Depth | 2.95mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 2.92mm |
| Insulation Diameter | 1.75mm |
| Lead Free | Lead Free |
| Length | 17.25mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 7000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mini-Universal MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770902-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
