
Female power contact for wire-to-wire applications, designed for discrete wire types with a 22-26 AWG range. Features a 9.5A current rating and 600V voltage rating, with a brass contact material and tin, lead, gold plating. This straight, cable-mount contact has a 1.75mm insulation diameter and operates within a temperature range of -67°C to 221°C. Approved by UL and VDE tested, it is supplied in tape and reel packaging.
TE Connectivity 770902-3 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 11.2A |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin, Lead, Gold |
| Contact Type | Power |
| Current Rating | 9.5A |
| Depth | 2.95mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 2.92mm |
| Insulation Diameter | 1.75mm |
| Lead Free | Contains Lead |
| Length | 17.25mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 7000 |
| Packaging | Tape and Reel |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Mini-Universal MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 770902-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
