
Female power contact for wire-to-wire connector systems, designed for 18-22AWG discrete wire. Features a brass contact material with tin plating, rated for 11.2A and 600V AC. This straight, unshielded contact offers a crimp termination and operates within a temperature range of -67°C to 221°C. UL and VDE tested, this RoHS compliant component is supplied in tape and reel packaging.
TE Connectivity 770904-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 11.2A |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 9.5A |
| Depth | 3.81mm |
| Gender | Female |
| Height | 4.42mm |
| Insulation Diameter | 0.094inch |
| Length | 17.25mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mini-Universal MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770904-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.