
Power contact for wire-to-wire connector systems, designed for discrete wire termination. Features a straight, cable mount orientation with a crimp termination method. Supports wire gauges from 18 to 22 AWG, with a maximum current rating of 11.2A. Constructed from bronze with tin, lead, and gold plating, and nickel underplate. Operates across a temperature range of -67°C to 221°C.
TE Connectivity 770904-6 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 11.2A |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead, Gold |
| Contact Type | Power |
| Depth | 3.81mm |
| Height | 4.42mm |
| Insulation Diameter | 0.094inch |
| Length | 16.74mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| VDE Tested | Yes |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 770904-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.