
Power connector, right-angle, through-hole mount, 6 positions, 6 power contacts, male pin contact type, 9.5A contact current rating, 600V voltage rating, 4.14mm pitch, brass contacts with tin/lead plating, and a white housing. This wire-to-board connector system features mating alignment and retention, with a maximum operating temperature of 221°C. It is CSA and VDE tested, with a UL94 V-0 flammability rating.
TE Connectivity 770969-1 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | White |
| Connector System | Wire-to-Board |
| Contact Current Rating | 9.5A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| Current Rating | 9.5A |
| Depth | 14mm |
| Flammability Rating | UL94 V-0 |
| Height | 11.86mm |
| Housing Color | White |
| Length | 14mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Power Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.162inch |
| Plating Thickness | 150um |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.162mm |
| Sealable | No (Without) |
| Series | Mini-Universal MATE-N-LOK |
| Strain Relief | No (Without) |
| Termination | Solder |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 12.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 770969-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.