
Female power contact for wire-to-wire applications, supporting 26-22 AWG discrete wire with a 9.5A current rating and 600V voltage rating. Features brass construction with tin, lead, and gold plating, and a nickel underplate. Designed for straight, crimp termination with a maximum insulation diameter of 1.75mm. Operates within a temperature range of -67°C to 221°C.
TE Connectivity 770986-3 technical specifications.
| Approvals | UL |
| Package/Case | 600 |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 9.5A |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin, Lead, Gold |
| Contact Type | Power |
| Current Rating | 9.5A |
| Depth | 2.95mm |
| ELV | Non-Compliant |
| Gender | Female |
| Height | 2.92mm |
| Insulation Diameter | 1.75mm |
| Lead Free | Contains Lead |
| Length | 17.11mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Mini-Universal MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 770986-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
