TE Connectivity 7709971 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | Clear |
| Connector System | Wire-to-Board |
| Contact Current Rating | 12A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Current Rating | 13A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 11.18mm |
| Lead Free | Lead Free |
| Length | 20.93mm |
| Material | Nylon |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole, PCB |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Power Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| PCB Mounting Orientation | Vertical |
| Pitch | 5.08mm |
| Reach SVHC Compliant | Unknown |
| Sealable | No (Without) |
| Series | Commercial MATE-N-LOK |
| Strain Relief | No (Without) |
| Termination | Solder |
| VDE Tested | No |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7709971 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.