
TE Connectivity 772067-000 technical specifications.
| ELV | Non-Compliant |
| Gender | Male |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Voltage Rating (AC) | 600V |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium |
| Radiation Hardening | No |
| Series | MTC |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 772067-000 to view detailed technical specifications.
No datasheet is available for this part.