TE Connectivity 7722D0911-6L/9CS3067 technical specifications.
| Conductor Material | Copper, Tin |
| Dielectric Material | ETFE |
| Impedance | 77R |
| Mount | Cable |
| Number of Conductors | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CHEMINAX |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7722D0911-6L/9CS3067 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.