TE Connectivity 7726D066A-9 technical specifications.
| Color | White |
| Conductor Material | Silver |
| Dielectric Material | ETFE |
| Impedance | 77R |
| Insulation Material | ETFE |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CHEMINAX |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 7726D066A-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.