Female receptacle terminal for 1.5mm mating tab width, designed for cable mounting with a straight orientation. Features brass contact material with tin plating, suitable for power applications. Rated for a maximum current of 10A and operates within a temperature range of -40°C to 85°C. Accommodates wire gauges from 22AWG to 18AWG, with a maximum insulation diameter of 0.088 inches. Supplied in tape and reel packaging, with 5000 units per package. RoHS compliant.
TE Connectivity 776001-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| Depth | 3.5mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.5mm |
| Insulation Diameter | 0.088inch |
| Lead Free | Lead Free |
| Length | 15.7mm |
| Material | Brass |
| Mating Tab Width | 1.5mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | OBD |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 776001-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.