TE Connectivity 776067-1 technical specifications.
| Color | White |
| Depth | 21.6mm |
| ELV | Compliant |
| Gender | Male |
| Housing Color | White |
| Keyed | Yes |
| Length | 17.4mm |
| Mating Connector Lock | Yes (With) |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| RoHS Compliant | Yes |
| Series | MULTILOCK |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 776067-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.