TE Connectivity 776129-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.094inch |
| Lead Free | Lead Free |
| Length | 16mm |
| Mating Tab Width | 0.071inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Termination | Crimp |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 776129-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.