
35-position, 3-row wire housing for automotive applications. Features a straight, cable mount orientation with a 4mm pitch and 0.157-inch row spacing. Constructed from black thermoplastic with a UL94 V-0 flammability rating. Accepts female socket contacts made of gold-plated copper alloy, supporting 16-20 AWG wire. Rated for 17A current and 250V DC, operating between -40°C and 125°C. This insulated, sealable, and polarized connector system is designed for wire-to-device connections.
TE Connectivity 776164-1 technical specifications.
| Color | Black |
| Connector System | Wire-to-Device |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 17A |
| Depth | 33.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 1.362inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Insulation | Insulated |
| Lead Free | Lead Free |
| Length | 63.4mm |
| Material | Thermoplastic |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Free Hanging, Through Hole, Cable |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 220 |
| Packaging | Bulk |
| Pitch | 0.157inch |
| Polarized | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.157inch |
| Sealable | Yes (With) |
| Series | Ampseal |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 33.6mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 776164-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
