
35-position shrouded header assembly for wire-to-device connector systems. Features a right-angle, through-hole mount with a 0.157-inch pitch and 1.3mm tab thickness. Rated for 8A current and 250V AC, operating between -40°C and 221°C. Constructed with brass contacts plated in tin, offering a lead-free and RoHS-compliant solution. UL94 V-0 flammability rating and sealed design ensure reliable power circuit application.
TE Connectivity 776180-1 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Wire-to-Device |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Plug |
| Current Rating | 8A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 3.0275inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Number of Rows | 3 |
| Number of Signal Positions | 35 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Thickness | 0.062inch |
| Pitch | 0.157inch |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Shielding | Unshielded |
| Tab Thickness | 1.3mm |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 37.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 776180-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
