TE Connectivity 776180-2 technical specifications.
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Natural |
| Insulation Material | PBT |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Ampseal |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 776180-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.