35-position, 3-row shrouded header for wire-to-board applications. Features male pin contacts with brass material and tin plating for reliable connections. Designed for through-hole mounting with a right-angle orientation and solder termination. Operates within a temperature range of -40°C to 105°C, with PBT insulation and a UL94 V-0 flammability rating. RoHS and ELV compliant.
TE Connectivity 776180-4 technical specifications.
| Color | Grey |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Grey |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Number of Rows | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Ampseal |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 776180-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.