35-position, 3-row wire-to-board header with a 4mm pitch. Features tin-plated brass male pin contacts for signal applications, a blue PBT insulation material, and a right-angle, side-entry, through-hole mounting style. Rated for 250V AC, operating between -40°C and 221°C, with a UL94 V-0 flammability rating. This RoHS and ELV compliant component offers solder termination and panel mount retention.
TE Connectivity 776180-5 technical specifications.
| Circuit Application | Signal |
| Color | Blue |
| Connector System | Wire-to-Panel |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Blue |
| Insulation Material | PBT |
| Length | 3.02inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Panel |
| Number of Positions | 35 |
| Number of Rows | 3 |
| Number of Signal Positions | 35 |
| Package Quantity | 1 |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Thickness | 0.062inch |
| Pitch | 0.157inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Ampseal |
| Shielding | Unshielded |
| Termination | Solder |
| Width | 1.49inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 776180-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.