
23-position, 3-row male pin header for wire-to-device power applications. Features a straight, through-hole, panel mount orientation with a 0.157-inch pitch. Constructed with brass contacts with tin plating and PBT insulation, rated for 250V AC and operating temperatures from -40°C to 221°C. This unshrouded connector is UL94 V-0 flammability rated, lead-free, and RoHS compliant.
TE Connectivity 776200-1 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Wire-to-Device |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Depth | 32.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 32.1mm |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 60.8mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Panel |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Number of Rows | 3 |
| Number of Signal Positions | 23 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Thickness | 0.062inch |
| Pitch | 0.157inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Ampseal |
| Shielding | Unshielded |
| Tab Thickness | 1.3mm |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| Width | 1.264inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 776200-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.