
35-position, 3-row vertical header assembly for wire-to-device applications. Features male pin contacts with tin plating on brass, rated for 17A and 250V AC. Constructed with black PBT insulation, offering a maximum operating temperature of 221°C and UL94 V-0 flammability. Designed for through-hole and panel mounting with a 0.157-inch pitch and 0.157-inch row spacing.
TE Connectivity 776231-1 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Wire-to-Device |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 17A |
| Depth | 32.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 34.25mm |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 3.03inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Panel |
| Number of Contacts | 35 |
| Number of Ports | 1 |
| Number of Positions | 35 |
| Number of Rows | 3 |
| Number of Signal Positions | 35 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Thickness | 0.062inch |
| Pitch | 0.157inch |
| Primary Type | Rectangular |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.157inch |
| Sealable | Yes (With) |
| Series | Ampseal |
| Shielding | Unshielded |
| Tab Thickness | 1.3mm |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 1.264inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 776231-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
