TE Connectivity 776235-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 3.1mm |
| Length | 23.85mm |
| Mount | Wire |
| Orientation | Straight |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 776235-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.