4-position, 14-position signal, 3-row shrouded header receptacle for wire-to-device applications. Features a 4mm pitch, straight, through-hole mounting orientation with solder termination and tin contact plating. Rated for 250V AC maximum operating voltage and 250V operating supply voltage, with a maximum operating temperature of 221°C and a minimum of -40°C. Constructed with UL94 V-0 flammability rating and is sealable.
TE Connectivity 776261-4 technical specifications.
| Circuit Application | Power |
| Color | Grey |
| Connector System | Wire-to-Device |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 1.9212inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 14 |
| Number of Rows | 3 |
| Number of Signal Positions | 14 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Thickness | 0.062inch |
| Pitch | 0.157inch |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Shielding | Unshielded |
| Tab Thickness | 1.3mm |
| Termination | Solder |
| Width | 1.264inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 776261-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
