
This 5-position, 1-port wire-to-board receptacle features a straight, through-hole mounting orientation with a 0.157-inch pitch. Designed for power applications, it offers a 250V AC maximum voltage rating and operates within a temperature range of -40°C to 221°C. The connector utilizes brass and copper zinc alloy male pin contacts with tin plating, ensuring reliable mating. Constructed with blue PBT insulation, it boasts a UL94 V-0 flammability rating and is lead-free and RoHS compliant.
TE Connectivity 776261-5 technical specifications.
| Circuit Application | Power |
| Color | Blue |
| Connector System | Wire-to-Device |
| Contact Finish - Mating | TIN |
| Contact Material | Brass, COPPER ZINC ALLOY |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Depth | 23.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Blue |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 1.9212inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Panel |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 14 |
| Number of Rows | 3 |
| Number of Signal Positions | 14 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Thickness | 0.062inch |
| Pitch | 0.157inch |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Ampseal |
| Shielding | Unshielded |
| Tab Thickness | 1.3mm |
| Termination | Solder |
| Width | 1.264inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 776261-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.