
14-position shrouded header, male gender, designed for wire-to-device applications. Features a 4mm pitch, tin contact plating, and solder termination for through-hole mounting. Operates within a temperature range of -40°C to 221°C with a maximum voltage rating of 250V AC. This grey, unshielded component is UL94 V-0 flammability rated and sealable, suitable for automotive power circuit applications.
TE Connectivity 776262-4 technical specifications.
| Circuit Application | Power |
| Color | Grey |
| Connector System | Wire-to-Device |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 1.9212inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 3 |
| Number of Signal Positions | 14 |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Thickness | 0.062inch |
| Pitch | 0.157inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Shielding | Unshielded |
| Tab Thickness | 1.3mm |
| Termination | Solder |
| Width | 1.264inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 776262-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
