
Automotive-grade shrouded header connector, featuring 14 positions and 12 circuits for power applications. This right-angle, through-hole mounted component offers a 4mm pitch and a 0.157-inch contact pitch, with tin-plated contacts for reliable conductivity. Designed for demanding environments, it operates from -40°C to 221°C and boasts a 250V AC maximum voltage rating. The connector includes PCB mount alignment and retention features, a UL94 V-0 flammability rating, and is RoHS compliant.
TE Connectivity 776266-2 technical specifications.
| Circuit Application | Power |
| Color | Natural |
| Connector System | Wire-to-Device |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Length | 1.9212inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 14 |
| Number of Rows | 3 |
| Number of Signal Positions | 14 |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Thickness | 0.062inch |
| Pitch | 0.157inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Shielding | Unshielded |
| Tab Thickness | 1.3mm |
| Termination | Solder |
| Width | 37.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 776266-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.