
14-position, 3-row, grey AMPSEAL plug assembly for wire-to-device connector systems. Features female socket contacts, straight orientation, and a free-hanging, cable mount. Operates within a -40°C to 125°C temperature range, with UL94 V-0 flammability rating and RoHS compliance. This polarized, sealable connector utilizes crimp termination.
TE Connectivity 776273-4 technical specifications.
| Color | Grey |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| Depth | 33.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 1.362inch |
| Housing Color | Grey |
| Hybrid Connector | No |
| Length | 35.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 220 |
| Packaging | Bulk |
| Pitch | 0.157inch |
| Polarized | Yes |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.157inch |
| Sealable | Yes (With) |
| Series | Ampseal |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 33.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 776273-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.