
TE Connectivity 776298-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Package Quantity | 1000 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Tab Length | 19.91mm |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 776298-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.