TE Connectivity 776300-2 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 13A |
| Diode Type | PIN |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 3.32mm |
| Length | 23.21mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | 40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPSEAL 16 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 776300-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.