TE Connectivity 776309-1 technical specifications.
| Color | Blue |
| Connector System | Wire-to-Wire |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 0.535inch |
| Hybrid Connector | No |
| Length | 19.8mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 550 |
| Packaging | Bulk |
| Polarized | Yes |
| Row Spacing | 0.248inch |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 1.913inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 776309-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.