TE Connectivity 776310-1 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Rectangular |
| Contact Type | Male Pin |
| Depth | 24.1mm |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 15.76mm |
| Mount | Through Hole, Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 6mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 776310-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.