
TE Connectivity 776349-1 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold |
| Contact Type | Power |
| ELV | Compliant |
| Insulation Diameter | 3.32mm |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPSEAL 16 HDSF |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 776349-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.