TE Connectivity 776363-1 technical specifications.
| Color | Yellow |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 15.6mm |
| Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPSEAL 16 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 776363-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.