
Two-position, wire-to-wire plug assembly featuring female socket contacts for 14-18 AWG wire. This straight, free-hanging connector boasts a red PBT thermoplastic housing with a 0.177-inch pitch. Operating within a -40°C to 125°C range, it is UL94 HB flammability rated and RoHS compliant.
TE Connectivity 776427-1 technical specifications.
| Body Material | PBT |
| Color | Red |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 23.5mm |
| Housing Color | Red |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 0.8inch |
| Material | Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 27 |
| Packaging | Bulk |
| Pitch | 0.177inch |
| Polarized | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | AMPSEAL 16 |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 36.75mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 776427-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
